Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CY74FCT841CTSOCT | |
|---|---|
DigiKey Part Number | 296-29410-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY74FCT841CTSOCT |
Description | IC D-TYPE TRANSP 10:10 24-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 10:10 IC Tri-State 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT841CTSOCT Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1.5ns |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Circuit 10:10 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY74FCT841CTSOCT | Texas Instruments | 1.740 | 296-29410-2-ND | 1,23364 € | Parametric Equivalent |
| CY74FCT841ATSOC | Rochester Electronics, LLC | 26.127 | 2156-CY74FCT841ATSOC-ND | 2,04000 € | Parametric Equivalent |
| CY74FCT841CTSOC | Rochester Electronics, LLC | 14.291 | 2156-CY74FCT841CTSOC-ND | 2,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,98289 € | 1.965,78 € |
| Unit Price without VAT: | 0,98289 € |
|---|---|
| Unit Price with VAT: | 1,16964 € |


