
CY74FCT841CTSOC | |
|---|---|
DigiKey Part Number | 296-33250-5-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT841CTSOC |
Description | IC D-TYPE TRANSP 10:10 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 10:10 IC Tri-State 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT841CTSOC Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1.5ns |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Circuit 10:10 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,51300 € | 15,13 € |
| 25 | 1,38120 € | 34,53 € |
| 100 | 1,23690 € | 123,69 € |
| 250 | 1,16796 € | 291,99 € |
| 500 | 1,12642 € | 563,21 € |
| 1.000 | 1,09224 € | 1.092,24 € |
| 2.500 | 1,05614 € | 2.640,35 € |
| 5.000 | 1,03439 € | 5.171,95 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |

