CY74FCT841ATSOC is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1.740
Unit Price: 1,23364 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 14.291
Unit Price: 2,04000 €
Datasheet
D-Type Transparent Latch 1 Channel 10:10 IC Tri-State 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT841ATSOC

DigiKey Part Number
CY74FCT841ATSOC-ND
Manufacturer
Manufacturer Product Number
CY74FCT841ATSOC
Description
IC D-TYPE TRANSP 10:10 24-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 10:10 IC Tri-State 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT841ATSOC Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
1.5ns
Series
Current - Output High, Low
32mA, 64mA
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
24-SOIC (0.295", 7.50mm Width)
Circuit
10:10
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
4.75V ~ 5.25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CY74FCT841CTSOCTTexas Instruments1.740296-29410-2-ND1,23364 €Parametric Equivalent
CY74FCT841CTSOCRochester Electronics, LLC14.2912156-CY74FCT841CTSOC-ND2,04000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 26.127 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,04000 €2,04 €
101,51300 €15,13 €
251,38120 €34,53 €
1001,23690 €123,69 €
2501,16796 €291,99 €
5001,12642 €563,21 €
1.0001,09224 €1.092,24 €
2.5001,05614 €2.640,35 €
5.0001,03439 €5.171,95 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,04000 €
Unit Price with VAT:2,42760 €

Other Suppliers on DigiKey

26.127In Stock
Ships from Rochester Electronics, LLC