Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CY74FCT2245CTQCT | |
|---|---|
DigiKey Part Number | 296-31633-2-ND - Tape & Reel (TR) 296-31633-1-ND - Cut Tape (CT) 296-31633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY74FCT2245CTQCT |
Description | IC TXRX 4.75V/5.25V 20-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT2245CTQCT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 15mA, 12mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74FCT2245ATQG | Renesas Electronics Corporation | 0 | 800-2167-ND | 0,00000 € | Similar |
| 74FCT2245CTQG | Renesas Electronics Corporation | 0 | 74FCT2245CTQG-ND | 0,00000 € | Similar |
| 74FCT245ATPGG | Renesas Electronics Corporation | 0 | 800-2170-ND | 1,29000 € | Similar |
| 74FCT245ATPGG8 | Renesas Electronics Corporation | 0 | 800-1615-2-ND | 0,00000 € | Similar |
| 74FCT245ATPYG | Renesas Electronics Corporation | 0 | 74FCT245ATPYG-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53900 € | 5,39 € |
| 25 | 0,48560 € | 12,14 € |
| 100 | 0,42680 € | 42,68 € |
| 250 | 0,39872 € | 99,68 € |
| 500 | 0,38178 € | 190,89 € |
| 1.000 | 0,38012 € | 380,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35315 € | 882,88 € |
| 5.000 | 0,34429 € | 1.721,45 € |
| 7.500 | 0,33985 € | 2.548,88 € |
| 12.500 | 0,33493 € | 4.186,62 € |
| 17.500 | 0,33206 € | 5.811,05 € |
| 25.000 | 0,32929 € | 8.232,25 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |





