74FCT245CTQG8 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,31790 €
Datasheet

Similar


Texas Instruments
In Stock: 1.294
Unit Price: 0,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.271
Unit Price: 0,70000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,70000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.749
Unit Price: 0,70000 €
Datasheet

Similar


Texas Instruments
In Stock: 102.398
Unit Price: 0,76000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.500
Unit Price: 0,67000 €
Datasheet

Similar


Texas Instruments
In Stock: 35.697
Unit Price: 0,57004 €
Datasheet

Similar


Texas Instruments
In Stock: 75.744
Unit Price: 0,76000 €
Datasheet
74FCT3807QGI8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT245CTQG8

DigiKey Part Number
800-1618-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74FCT245CTQG8
Description
IC TXRX NON-INVERT 5.25V 20-QSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-QSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
15mA, 64mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types