MFR Recommended
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

CDCLVP110MVFRG4 | |
|---|---|
DigiKey Part Number | CDCLVP110MVFRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDCLVP110MVFRG4 |
Description | IC CLK BUFFER 2:10 3.5GHZ 32LQFP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 3.5 GHz 32-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVP110MVFRG4 Models |
Category | Output LVPECL |
Manufacturer Texas Instruments | Frequency - Max 3.5 GHz |
Packaging Tape & Reel (TR) | Voltage - Supply 2.375V ~ 3.8V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-LQFP |
Ratio - Input:Output 2:10 | Supplier Device Package 32-LQFP (7x7) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input HSTL, LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDCLVP110MVFR | Texas Instruments | 10.955 | CDCLVP110MVFR-ND | 9,79192 € | MFR Recommended |
| M100LVEP111FATWG | onsemi | 85 | 488-M100LVEP111FATWGCT-ND | 6,00000 € | Direct |
| MC100LVEP111FARG | onsemi | 2.873 | MC100LVEP111FARGOSCT-ND | 5,71000 € | Direct |
| SY100EP111UTG | Microchip Technology | 250 | 576-1364-ND | 3,39000 € | Direct |
| SY100EP111UTG-TR | Microchip Technology | 0 | SY100EP111UTG-CT-ND | 3,39000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,52930 € | 6.529,30 € |
| Unit Price without VAT: | 6,52930 € |
|---|---|
| Unit Price with VAT: | 7,76987 € |






