MFR Recommended
Similar
Similar
Similar
Similar
Similar

CD74HCT541M96E4 | |
|---|---|
DigiKey Part Number | CD74HCT541M96E4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HCT541M96E4 |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT541M96E4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT541M96 | Texas Instruments | 30.828 | 296-9288-1-ND | 0,77000 € | MFR Recommended |
| 74HCT541D,652 | Nexperia USA Inc. | 1 | 1727-2854-ND | 0,53000 € | Similar |
| 74HCT541D,653 | Nexperia USA Inc. | 0 | 1727-6357-1-ND | 0,40000 € | Similar |
| MC74HCT541ADWG | onsemi | 270 | MC74HCT541ADWGOS-ND | 0,43237 € | Similar |
| MM74HCT541WM | onsemi | 58 | MM74HCT541WM-ND | 0,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29187 € | 583,74 € |
| 4.000 | 0,28387 € | 1.135,48 € |
| 6.000 | 0,27986 € | 1.679,16 € |
| 10.000 | 0,27541 € | 2.754,10 € |
| 14.000 | 0,27282 € | 3.819,48 € |
| 20.000 | 0,27032 € | 5.406,40 € |
| Unit Price without VAT: | 0,29187 € |
|---|---|
| Unit Price with VAT: | 0,34733 € |





