
MM74HCT541WM | |
|---|---|
DigiKey Part Number | MM74HCT541WM-ND |
Manufacturer | |
Manufacturer Product Number | MM74HCT541WM |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT541WM Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.2mA, 7.2mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,51100 € | 5,11 € |
| 38 | 0,44000 € | 16,72 € |
| 114 | 0,39886 € | 45,47 € |
| 266 | 0,37485 € | 99,71 € |
| 532 | 0,35900 € | 190,99 € |
| 1.026 | 0,34660 € | 355,61 € |
| 2.508 | 0,33298 € | 835,11 € |
| 5.016 | 0,32455 € | 1.627,94 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

