


CD74HCT541M96 | |
|---|---|
DigiKey Part Number | 296-9288-2-ND - Tape & Reel (TR) 296-9288-1-ND - Cut Tape (CT) 296-9288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT541M96 |
Description | IC BUFF NON-INVERT 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT541M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,49100 € | 4,91 € |
| 25 | 0,44120 € | 11,03 € |
| 100 | 0,38690 € | 38,69 € |
| 250 | 0,36100 € | 90,25 € |
| 500 | 0,34540 € | 172,70 € |
| 1.000 | 0,34226 € | 342,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32200 € | 644,00 € |
| 4.000 | 0,31331 € | 1.253,24 € |
| 6.000 | 0,30895 € | 1.853,70 € |
| 10.000 | 0,30413 € | 3.041,30 € |
| 14.000 | 0,30131 € | 4.218,34 € |
| 20.000 | 0,29860 € | 5.972,00 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |






