
MM74HCT541WMX | |
|---|---|
DigiKey Part Number | MM74HCT541WMXTR-ND - Tape & Reel (TR) MM74HCT541WMXCT-ND - Cut Tape (CT) MM74HCT541WMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HCT541WMX |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT541WMX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.2mA, 7.2mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT541ADWG | onsemi | 270 | MC74HCT541ADWGOS-ND | 0,43237 € | Similar |
| MC74HCT541ADWR2G | onsemi | 4 | MC74HCT541ADWR2GOSCT-ND | 0,59000 € | Similar |
| CD74HCT541M96 | Texas Instruments | 30.828 | 296-9288-1-ND | 0,77000 € | Direct |
| 74HCT541D,652 | Nexperia USA Inc. | 1 | 1727-2854-ND | 0,53000 € | Similar |
| 74HCT541D-Q100J | Nexperia USA Inc. | 29 | 1727-8011-1-ND | 0,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,48700 € | 4,87 € |
| 25 | 0,43760 € | 10,94 € |
| 100 | 0,38380 € | 38,38 € |
| 250 | 0,35820 € | 89,55 € |
| 500 | 0,34272 € | 171,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32999 € | 329,99 € |
| 2.000 | 0,31951 € | 639,02 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

