Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CD74HCT541M | |
|---|---|
DigiKey Part Number | 296-9288-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT541M |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT541M Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT541M96 | Texas Instruments | 32.934 | 296-9288-1-ND | 0,68000 € | Parametric Equivalent |
| 74HCT541D,652 | Nexperia USA Inc. | 1 | 1727-2854-ND | 0,53000 € | Similar |
| 74HCT541D,653 | Nexperia USA Inc. | 0 | 1727-6357-1-ND | 0,40000 € | Similar |
| MM74HCT541WM | onsemi | 58 | MM74HCT541WM-ND | 0,71000 € | Similar |
| MM74HCT541WMX | onsemi | 2.799 | MM74HCT541WMXCT-ND | 0,68000 € | Similar |






