Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

CD74HCT251MT | |
|---|---|
DigiKey Part Number | 296-CD74HCT251MTTR-ND - Tape & Reel (TR) 296-CD74HCT251MTCT-ND - Cut Tape (CT) 296-CD74HCT251MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT251MT |
Description | IC MULTIPLEXER 1 X 8:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT251MT Models |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 8:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT151M | Texas Instruments | 3 | 296-9254-5-ND | 0,96000 € | Parametric Equivalent |
| CD74HCT151M96 | Texas Instruments | 730 | 296-38072-1-ND | 0,42000 € | Parametric Equivalent |
| CD74HCT251M | Texas Instruments | 272 | 296-26026-5-ND | 0,93000 € | Parametric Equivalent |
| CD74HCT251M96 | Texas Instruments | 4.740 | 296-31607-1-ND | 0,69000 € | Parametric Equivalent |
| CD74HCT251MT | Texas Instruments | 24.250 | 296-CD74HCT251MTCT-ND | 0,93000 € | Parametric Equivalent |



