
CD74HCT151M96 | |
|---|---|
DigiKey Part Number | 296-38072-2-ND - Tape & Reel (TR) 296-38072-1-ND - Cut Tape (CT) 296-38072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT151M96 |
Description | IC MULTIPLEXER 1 X 8:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT151M96 Models |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 8:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT151M | Texas Instruments | 3 | 296-9254-5-ND | 0,95000 € | Parametric Equivalent |
| CD74HCT151M96 | Texas Instruments | 730 | 296-38072-1-ND | 0,36000 € | Parametric Equivalent |
| CD74HCT251M | Texas Instruments | 272 | 296-26026-5-ND | 0,93000 € | Parametric Equivalent |
| CD74HCT251M96 | Texas Instruments | 4.740 | 296-31607-1-ND | 0,69000 € | Parametric Equivalent |
| CD74HCT251MT | Texas Instruments | 24.250 | 296-CD74HCT251MTCT-ND | 0,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,24700 € | 2,47 € |
| 25 | 0,22040 € | 5,51 € |
| 100 | 0,19080 € | 19,08 € |
| 250 | 0,17672 € | 44,18 € |
| 500 | 0,16820 € | 84,10 € |
| 1.000 | 0,16124 € | 161,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18248 € | 456,20 € |
| 5.000 | 0,17734 € | 886,70 € |
| 7.500 | 0,17477 € | 1.310,78 € |
| 12.500 | 0,17192 € | 2.149,00 € |
| 17.500 | 0,17025 € | 2.979,38 € |
| 25.000 | 0,16865 € | 4.216,25 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

