
CD74HCT251M96 | |
|---|---|
DigiKey Part Number | 296-31607-2-ND - Tape & Reel (TR) 296-31607-1-ND - Cut Tape (CT) 296-31607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT251M96 |
Description | IC MULTIPLEXER 1 X 8:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT251M96 Models |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 8:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,49300 € | 4,93 € |
| 25 | 0,44360 € | 11,09 € |
| 100 | 0,38930 € | 38,93 € |
| 250 | 0,36332 € | 90,83 € |
| 500 | 0,34766 € | 173,83 € |
| 1.000 | 0,34473 € | 344,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32117 € | 802,93 € |
| 5.000 | 0,31298 € | 1.564,90 € |
| 7.500 | 0,30887 € | 2.316,52 € |
| 12.500 | 0,30432 € | 3.804,00 € |
| 17.500 | 0,30166 € | 5.279,05 € |
| 25.000 | 0,29911 € | 7.477,75 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

