Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

CD74HC4094MT | |
|---|---|
DigiKey Part Number | 296-CD74HC4094MTTR-ND - Tape & Reel (TR) 296-CD74HC4094MTCT-ND - Cut Tape (CT) 296-CD74HC4094MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4094MT |
Description | IC SR TRI-STATE 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4094MT Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Tri-State | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4094M | Texas Instruments | 4.057 | 296-14290-5-ND | 0,86000 € | Parametric Equivalent |
| CD74HC4094M96 | Texas Instruments | 12.128 | 296-14535-1-ND | 0,41000 € | Parametric Equivalent |
| CD74HC4094M96G3 | Texas Instruments | 1.795 | 296-CD74HC4094M96G3CT-ND | 0,61000 € | Parametric Equivalent |
| CD74HC4094MT | Texas Instruments | 2.050 | 296-CD74HC4094MTCT-ND | 0,86000 € | Parametric Equivalent |
| 74HC4094D,653 | Nexperia USA Inc. | 24 | 1727-3070-1-ND | 0,28000 € | Similar |





