
CD74HC4094M96G3 | |
|---|---|
DigiKey Part Number | 296-CD74HC4094M96G3TR-ND - Tape & Reel (TR) 296-CD74HC4094M96G3CT-ND - Cut Tape (CT) 296-CD74HC4094M96G3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4094M96G3 |
Description | IC SR TRI-STATE 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4094M96G3 Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Tri-State | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC4094D,653 | Nexperia USA Inc. | 24 | 1727-3070-1-ND | 0,28000 € | Similar |
| M74HC4094YRM13TR | STMicroelectronics | 1.956 | 497-M74HC4094YRM13CT-ND | 0,59000 € | Similar |
| MC74HC4094ADG | Rochester Electronics, LLC | 45.606 | 2156-MC74HC4094ADG-OS-ND | 0,14449 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43900 € | 4,39 € |
| 25 | 0,39360 € | 9,84 € |
| 100 | 0,34460 € | 34,46 € |
| 250 | 0,32124 € | 80,31 € |
| 500 | 0,30714 € | 153,57 € |
| 1.000 | 0,30298 € | 302,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28329 € | 708,22 € |
| 5.000 | 0,27590 € | 1.379,50 € |
| 7.500 | 0,27221 € | 2.041,58 € |
| 12.500 | 0,26811 € | 3.351,38 € |
| 17.500 | 0,26571 € | 4.649,93 € |
| 25.000 | 0,26341 € | 6.585,25 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

