
M74HC4094YRM13TR | |
|---|---|
DigiKey Part Number | 497-M74HC4094YRM13TR-ND - Tape & Reel (TR) 497-M74HC4094YRM13CT-ND - Cut Tape (CT) 497-M74HC4094YRM13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M74HC4094YRM13TR |
Description | IC SHFT REG TRI-STATE 8BIT 16-SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | M74HC4094YRM13TR Models |
Category | Function Serial to Parallel |
Manufacturer STMicroelectronics | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Tri-State | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4094M | Texas Instruments | 4.057 | 296-14290-5-ND | 0,86000 € | Parametric Equivalent |
| CD74HC4094M96 | Texas Instruments | 12.453 | 296-14535-1-ND | 0,41000 € | Parametric Equivalent |
| CD74HC4094M96G3 | Texas Instruments | 1.795 | 296-CD74HC4094M96G3CT-ND | 0,61000 € | Parametric Equivalent |
| CD74HC4094MT | Texas Instruments | 2.050 | 296-CD74HC4094MTCT-ND | 0,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41500 € | 4,15 € |
| 25 | 0,37200 € | 9,30 € |
| 100 | 0,32530 € | 32,53 € |
| 250 | 0,30300 € | 75,75 € |
| 500 | 0,28960 € | 144,80 € |
| 1.000 | 0,28490 € | 284,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26688 € | 667,20 € |
| 5.000 | 0,25985 € | 1.299,25 € |
| 7.500 | 0,25633 € | 1.922,47 € |
| 12.500 | 0,25243 € | 3.155,38 € |
| 17.500 | 0,25015 € | 4.377,62 € |
| 25.000 | 0,24795 € | 6.198,75 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

