CD4555BM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.230
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4.609
Unit Price: 0,81000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.578
Unit Price: 0,62000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 14
Unit Price: 0,97000 €
Datasheet

Direct


onsemi
In Stock: 391
Unit Price: 0,47000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 939
Unit Price: 0,51000 €
Datasheet

Similar


onsemi
In Stock: 383
Unit Price: 0,47000 €
Datasheet

Similar


onsemi
In Stock: 2.500
Unit Price: 0,64000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 13.374
Unit Price: 0,87780 €
Datasheet
Decoder/Demultiplexer 1 x 2:4 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4555BM

DigiKey Part Number
296-32935-5-ND
Manufacturer
Manufacturer Product Number
CD4555BM
Description
IC DECODER/DEMUX 1 X 2:4 16-SOIC
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4555BM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Independent Circuits
2
Current - Output High, Low
6.8mA, 6.8mA
Voltage Supply Source
Dual Supply
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 13.374 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

13.374In Stock
Ships from Rochester Electronics, LLC