


NLV14555BDR2G | |
---|---|
DigiKey Part Number | 488-NLV14555BDR2GTR-ND - Tape & Reel (TR) 488-NLV14555BDR2GCT-ND - Cut Tape (CT) 488-NLV14555BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14555BDR2G |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14555BDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,63000 € | 0,63 € |
10 | 0,45300 € | 4,53 € |
25 | 0,40720 € | 10,18 € |
100 | 0,35680 € | 35,68 € |
250 | 0,33268 € | 83,17 € |
500 | 0,31814 € | 159,07 € |
1.000 | 0,31419 € | 314,19 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,29354 € | 733,85 € |
5.000 | 0,28592 € | 1.429,60 € |
7.500 | 0,28211 € | 2.115,83 € |
12.500 | 0,27788 € | 3.473,50 € |
17.500 | 0,27541 € | 4.819,68 € |
25.000 | 0,27304 € | 6.826,00 € |
Unit Price without VAT: | 0,63000 € |
---|---|
Unit Price with VAT: | 0,74970 € |