
CD4556BMT | |
|---|---|
DigiKey Part Number | 296-CD4556BMTTR-ND - Tape & Reel (TR) 296-CD4556BMTCT-ND - Cut Tape (CT) 296-CD4556BMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4556BMT |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4556BMT Models |
Category | Current - Output High, Low 6.8mA, 6.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Dual Supply |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-SOIC |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4555BM96 | Texas Instruments | 2.077 | 296-47749-1-ND | 0,58000 € | Parametric Equivalent |
| CD4555BMT | Texas Instruments | 4.609 | 296-CD4555BMTCT-ND | 0,80000 € | Parametric Equivalent |
| CD4556BM96 | Texas Instruments | 1.523 | 296-31541-1-ND | 0,61000 € | Parametric Equivalent |
| CD4556BMT | Texas Instruments | 14 | 296-CD4556BMTCT-ND | 0,96000 € | Parametric Equivalent |
| MC14556BDR2G | onsemi | 3.504 | MC14556BDR2GOSCT-ND | 0,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69400 € | 6,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,52133 € | 391,00 € |
| 1.250 | 0,48815 € | 610,19 € |
| 1.750 | 0,46853 € | 819,93 € |
| 2.500 | 0,44948 € | 1.123,70 € |
| 6.250 | 0,41008 € | 2.563,00 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

