Direct
Parametric Equivalent
Direct
Similar
Similar
Similar

CD4555BM | |
|---|---|
DigiKey Part Number | 296-32935-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4555BM |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4555BM Models |
Category | Current - Output High, Low 6.8mA, 6.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Dual Supply |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-SOIC |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4555BM96 | Texas Instruments | 2.077 | 296-47749-1-ND | 0,58000 € | Direct |
| CD4555BMT | Texas Instruments | 4.609 | 296-CD4555BMTCT-ND | 0,80000 € | Parametric Equivalent |
| CD4556BM96 | Texas Instruments | 1.523 | 296-31541-1-ND | 0,72000 € | Parametric Equivalent |
| CD4556BMT | Texas Instruments | 14 | 296-CD4556BMTCT-ND | 0,96000 € | Parametric Equivalent |
| MC14555BDG | onsemi | 391 | MC14555BDGOS-ND | 0,27688 € | Direct |




