Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADC121S051CIMFX/NOPB | |
|---|---|
DigiKey Part Number | 296-44638-2-ND - Tape & Reel (TR) 296-44638-1-ND - Cut Tape (CT) 296-44638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC121S051CIMFX/NOPB |
Description | IC ADC 12BIT SOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADC121S051CIMFX/NOPB Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 500k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case SOT-23-6 |
Input Type Single Ended | Supplier Device Package SOT-23-6 |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADC121S051CIMF/NOPB | Texas Instruments | 489 | ADC121S051CIMF/NOPBCT-ND | 3,78000 € | Parametric Equivalent |
| AD7476AAKSZ-500RL7 | Analog Devices Inc. | 709 | 505-AD7476AAKSZ-500RL7CT-ND | 10,96000 € | Similar |
| AD7476AAKSZ-REEL7 | Analog Devices Inc. | 0 | AD7476AAKSZ-REEL7CT-ND | 11,70000 € | Similar |
| AD7476ARTZ-500RL7 | Analog Devices Inc. | 832 | 505-AD7476ARTZ-500RL7CT-ND | 11,42000 € | Similar |
| AD7476ARTZ-REEL7 | Analog Devices Inc. | 5.033 | AD7476ARTZ-REEL7CT-ND | 11,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,90044 € | 5.701,32 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |




