
AD7476BRTZ-R2 | |
|---|---|
DigiKey Part Number | AD7476BRTZ-R2TR-ND - Tape & Reel (TR) AD7476BRTZ-R2CT-ND - Cut Tape (CT) AD7476BRTZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7476BRTZ-R2 |
Description | IC ADC 12BIT SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD7476BRTZ-R2 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.35V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.35V ~ 5.25V |
Sampling Rate (Per Second) 600k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case SOT-23-6 |
Input Type Single Ended | Supplier Device Package SOT-23-6 |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,50000 € | 16,50 € |
| 10 | 13,13900 € | 131,39 € |
| 25 | 12,30000 € | 307,50 € |
| 100 | 11,49530 € | 1.149,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,93768 € | 2.734,42 € |
| 500 | 10,67266 € | 5.336,33 € |
| 750 | 10,53991 € | 7.904,93 € |
| Unit Price without VAT: | 16,50000 € |
|---|---|
| Unit Price with VAT: | 19,63500 € |



