V62/11611-01XE is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.643
Unit Price: 2,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.902
Unit Price: 2,12000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.907
Unit Price: 3,73000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,69000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.107
Unit Price: 5,53000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.605
Unit Price: 4,69000 €
Datasheet

Similar


Texas Instruments
In Stock: 715
Unit Price: 6,27000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,07026 €
Datasheet

Similar


Texas Instruments
In Stock: 2.245
Unit Price: 4,03000 €
Datasheet

Similar


Texas Instruments
In Stock: 472
Unit Price: 4,03000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.292
Unit Price: 3,42000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.963
Unit Price: 4,63000 €
Datasheet

Similar


Texas Instruments
In Stock: 53
Unit Price: 5,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,57568 €
Datasheet
SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-6
High Speed Converters by Analog Devices

V62/11611-01XE

DigiKey Part Number
V62/11611-01XETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V62/11611-01XE
Description
IC ADC 12BIT SOT
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Number of Bits
12
Sampling Rate (Per Second)
1M
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Internal
Voltage - Supply, Analog
2.35V ~ 5.25V
Voltage - Supply, Digital
2.35V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes