
AD7920AKSZ-500RL7 | |
|---|---|
cms-digikey-product-number | 505-AD7920AKSZ-500RL7TR-ND - Tape & Reel (TR) 505-AD7920AKSZ-500RL7CT-ND - Cut Tape (CT) 505-AD7920AKSZ-500RL7DKR-ND - Digi-Reel® |
cms-manufacturer | Analog Devices Inc. |
cms-manufacturer-product-number | AD7920AKSZ-500RL7 |
cms-description | IC ADC 12BIT SAR SC70-6 |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | 12 Bit Analog to Digital Converter 1 Input 1 SAR SC-70-6 |
Datasheet | Datasheet |
cms-eda-cad-models | AD7920AKSZ-500RL7 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.35V ~ 5.25V | |
Voltage - Supply, Digital | 2.35V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 8,40000 € | 8,40 € |
| 10 | 5,69400 € | 56,94 € |
| 25 | 4,98760 € | 124,69 € |
| 100 | 4,19000 € | 419,00 € |
| 250 | 3,81104 € | 952,76 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 500 | 3,81108 € | 1.905,54 € |
| Unit Price without VAT: | 8,40000 € |
|---|---|
| Unit Price with VAT: | 9,99600 € |

