Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74ALVCHR16245LRG4 | |
|---|---|
DigiKey Part Number | 74ALVCHR16245LRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ALVCHR16245LRG4 |
Description | IC TXRX 1.65V/3.6V 48-SSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ALVCHR16245LRG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 48-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ALVC162245PAG | Renesas Electronics Corporation | 0 | 800-2611-5-ND | 0,00000 € | Similar |
| 74ALVC162245PAG8 | Renesas Electronics Corporation | 0 | 800-1545-1-ND | 0,00000 € | Similar |
| 74ALVC16245DGG,118 | Nexperia USA Inc. | 1.095 | 1727-4059-1-ND | 1,06000 € | Similar |
| 74ALVC16245MTDX | onsemi | 1.779 | 74ALVC16245MTDXFSCT-ND | 2,57000 € | Similar |
| 74ALVC16245PAG | Renesas Electronics Corporation | 171 | 74ALVC16245PAG-ND | 2,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,73920 € | 739,20 € |
| 2.000 | 0,71879 € | 1.437,58 € |
| 3.000 | 0,70857 € | 2.125,71 € |
| 5.000 | 0,69725 € | 3.486,25 € |
| 7.000 | 0,69063 € | 4.834,41 € |
| 10.000 | 0,68427 € | 6.842,70 € |
| Unit Price without VAT: | 0,73920 € |
|---|---|
| Unit Price with VAT: | 0,87965 € |





