
P0301 | |
|---|---|
DigiKey Part Number | P0301-ND |
Manufacturer | |
Manufacturer Product Number | P0301 |
Description | DE2 CALL FOR ACADEMIC PRICING |
Customer Reference | |
Detailed Description | Cyclone II FPGA DE2 EP2C35 Cyclone® II FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Terasic Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | FPGA | |
Platform | Cyclone II FPGA DE2 | |
Contents | Board(s), Cable(s), Power Supply | |
Utilized IC / Part | EP2C35 | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |





