
EP2C35F672I8N | |
|---|---|
DigiKey Part Number | 544-2111-ND |
Manufacturer | |
Manufacturer Product Number | EP2C35F672I8N |
Description | IC FPGA 475 I/O 672FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® II Field Programmable Gate Array (FPGA) IC 475 483840 33216 672-BGA |
Datasheet | Datasheet |
EDA/CAD Models | EP2C35F672I8N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 2076 | |
Number of Logic Elements/Cells | 33216 | |
Total RAM Bits | 483840 | |
Number of I/O | 475 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 672-FBGA (27x27) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,22000 € | 293,22 € |
| 25 | 285,45600 € | 7.136,40 € |
| Unit Price without VAT: | 293,22000 € |
|---|---|
| Unit Price with VAT: | 348,93180 € |



