Direct

EP2C35F672I8 | |
|---|---|
DigiKey Part Number | 544-2110-ND |
Manufacturer | |
Manufacturer Product Number | EP2C35F672I8 |
Description | IC FPGA 475 I/O 672FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® II Field Programmable Gate Array (FPGA) IC 475 483840 33216 672-BGA |
Datasheet | Datasheet |
EDA/CAD Models | EP2C35F672I8 Models |
Category | Total RAM Bits 483840 |
Mfr | Number of I/O 475 |
Series | Voltage - Supply 1.15V ~ 1.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 2076 | Supplier Device Package 672-FBGA (27x27) |
Number of Logic Elements/Cells 33216 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EP2C35F672I8N | Altera | 0 | 544-2111-ND | 291,89000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 336,99350 € | 13.479,74 € |
| Unit Price without VAT: | 336,99350 € |
|---|---|
| Unit Price with VAT: | 401,02227 € |




