
EP2C35F484I8 | |
|---|---|
DigiKey Part Number | 544-2108-ND |
Manufacturer | |
Manufacturer Product Number | EP2C35F484I8 |
Description | IC FPGA 322 I/O 484FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® II Field Programmable Gate Array (FPGA) IC 322 483840 33216 484-BGA |
Datasheet | Datasheet |
EDA/CAD Models | EP2C35F484I8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 2076 | |
Number of Logic Elements/Cells | 33216 | |
Total RAM Bits | 483840 | |
Number of I/O | 322 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FBGA (23x23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,05000 € | 293,05 € |
| 25 | 285,54200 € | 7.138,55 € |
| Unit Price without VAT: | 293,05000 € |
|---|---|
| Unit Price with VAT: | 348,72950 € |



