
30-03359 | |
|---|---|
DigiKey Part Number | 839-30-03359-ND 839-30-03359-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03359 |
Description | CABLE 4COND 20AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 26/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.209" (5.31mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0307" (0.780mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 5 | 3,03600 € | 15,18 € |
| 10 | 2,89100 € | 28,91 € |
| 25 | 2,70920 € | 67,73 € |
| 50 | 2,57820 € | 128,91 € |
| 100 | 2,45250 € | 245,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 1,57196 € | 240,51 € |
| 306 | 1,49474 € | 457,39 € |
| 459 | 1,45107 € | 666,04 € |
| 765 | 1,39752 € | 1.069,10 € |
| 1.071 | 1,36312 € | 1.459,90 € |
| 1.530 | 1,32741 € | 2.030,94 € |
| 3.825 | 1,23902 € | 4.739,25 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |







