
5402UE 008U1000 | |
|---|---|
DigiKey Part Number | BEL8290-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5402UE 008U1000 |
Description | CABLE 4COND 20AWG GRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 20 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.160" (4.06mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | UL Style CMR | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Security, Sound | |
Jacket (Insulation) Thickness | 0.0170" (0.432mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26171 € | 261,71 € |
| 2.000 | 0,24883 € | 497,66 € |
| 3.000 | 0,24154 € | 724,62 € |
| 5.000 | 0,23260 € | 1.163,00 € |
| 7.000 | 0,22686 € | 1.588,02 € |
| 10.000 | 0,22089 € | 2.208,90 € |
| 25.000 | 0,20613 € | 5.153,25 € |
| Unit Price without VAT: | 0,26171 € |
|---|---|
| Unit Price with VAT: | 0,31143 € |










