
30-01917 | |
|---|---|
DigiKey Part Number | 839-30-01917-ND 839-30-01917-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01917 |
Description | CABLE 4COND 20AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 41/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.177" (4.50mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21296 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0236" (0.600mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 € | 8,82 € |
| 5 | 7,87600 € | 39,38 € |
| 10 | 7,49900 € | 74,99 € |
| 25 | 7,02200 € | 175,55 € |
| 50 | 6,67900 € | 333,95 € |
| 100 | 6,35000 € | 635,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 4,71314 € | 721,11 € |
| 306 | 4,47840 € | 1.370,39 € |
| 459 | 4,34549 € | 1.994,58 € |
| 765 | 4,18251 € | 3.199,62 € |
| 1.071 | 4,07782 € | 4.367,35 € |
| 1.530 | 3,96904 € | 6.072,63 € |
| Unit Price without VAT: | 8,82000 € |
|---|---|
| Unit Price with VAT: | 10,49580 € |



