
30-03287 | |
|---|---|
DigiKey Part Number | 839-30-03287-ND 839-30-03287-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03287 |
Description | CABLE 2COND 22AWG WHITE/BLUE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Blue, White 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 26/0.005" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Blue, White | |
Ratings | UL Style 1640 | |
Features | - | |
Voltage | 30 V | |
Operating Temperature | 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 5 | 3,52000 € | 17,60 € |
| 10 | 3,35200 € | 33,52 € |
| 25 | 3,14040 € | 78,51 € |
| 50 | 2,98820 € | 149,41 € |
| 100 | 2,84250 € | 284,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 2,01248 € | 307,91 € |
| 306 | 1,91337 € | 585,49 € |
| 459 | 1,85728 € | 852,49 € |
| 765 | 1,78851 € | 1.368,21 € |
| 1.071 | 1,74433 € | 1.868,18 € |
| 1.530 | 1,69846 € | 2.598,64 € |
| 3.825 | 1,58490 € | 6.062,24 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,68860 € |








