
30-03278 | |
|---|---|
DigiKey Part Number | 839-30-03278-ND 839-30-03278-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03278 |
Description | CABLE 2COND 22AWG BLACK/WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black, White 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 26/0.005" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black, White | |
Ratings | UL Style 1640 | |
Features | - | |
Voltage | 30 V | |
Operating Temperature | 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| 5 | 4,03600 € | 20,18 € |
| 10 | 3,84200 € | 38,42 € |
| 25 | 3,59920 € | 89,98 € |
| 50 | 3,42460 € | 171,23 € |
| 100 | 3,25730 € | 325,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 2,01876 € | 308,87 € |
| 306 | 1,91931 € | 587,31 € |
| 459 | 1,86301 € | 855,12 € |
| 765 | 1,79405 € | 1.372,45 € |
| 1.071 | 1,74972 € | 1.873,95 € |
| 1.530 | 1,70371 € | 2.606,68 € |
| 3.825 | 1,58979 € | 6.080,95 € |
| Unit Price without VAT: | 4,52000 € |
|---|---|
| Unit Price with VAT: | 5,37880 € |







