30-03275
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03275

DigiKey Part Number
839-30-03275-ND
839-30-03275-DS-ND
Manufacturer
Manufacturer Product Number
30-03275
Description
CABLE 2COND 22AWG WHITE/RED
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Red, White 22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
26/0.005"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
-
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Red, White
Ratings
UL Style 1640
Features
-
Voltage
30 V
Operating Temperature
80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (PE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.677
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
14,52000 €4,52 €
54,03600 €20,18 €
103,84200 €38,42 €
253,59920 €89,98 €
503,42460 €171,23 €
1003,25730 €325,73 €
Spool
QuantityUnit PriceExt Price
1531,98680 €303,98 €
3061,88895 €578,02 €
4591,83359 €841,62 €
7651,76571 €1.350,77 €
1.0711,72210 €1.844,37 €
1.5301,67682 €2.565,53 €
3.8251,56473 €5.985,09 €
Manufacturers Standard Package
Unit Price without VAT:4,52000 €
Unit Price with VAT:5,37880 €