MFG_22759-XX-XX-9.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55PC0221-22-9/96

DigiKey Part Number
844-55PC0221-22-9/96-ND
Manufacturer
Manufacturer Product Number
55PC0221-22-9/96
Description
CABLE 2COND 22AWG
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable 22 AWG 2000.0' (609.6m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
19/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
0.091" (2.31mm)
Shield Type
-
Length
2000.0' (609.6m)
Jacket Color
-
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
150°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE), Irradiated
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
2.0000,72880 €1.457,60 €
4.0000,69203 €2.768,12 €
6.0000,67120 €4.027,20 €
10.0000,64838 €6.483,80 €
Manufacturers Standard Package
Unit Price without VAT:0,72880 €
Unit Price with VAT:0,86727 €
Alternate Length
CABLE 2COND 22AWG FOOT
In-Stock: 0
Unit Price: 1,88000 €