55PC0221.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55PC0221-22-9/96

DigiKey Part Number
844-55PC0221-22-9/96-DS-ND
Manufacturer
Manufacturer Product Number
55PC0221-22-9/96
Description
CABLE 2COND 22AWG FOOT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable 22 AWG Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
19/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
0.091" (2.31mm)
Shield Type
-
Length
Enter Number of Feet in Order Quantity
Jacket Color
-
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
150°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE), Irradiated
Shield Material
-
Shield Coverage
-
Spool Size
2000.0' (609.6m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
11,88000 €1,88 €
51,68200 €8,41 €
101,60300 €16,03 €
251,50280 €37,57 €
501,43040 €71,52 €
1001,36120 €136,12 €
Manufacturers Standard Package
Unit Price without VAT:1,88000 €
Unit Price with VAT:2,23720 €
Alternate Length
CABLE 2COND 22AWG
In-Stock: 2000
Unit Price: 0,72880 €