
VERSAFIT-MINI-SPL-3/16-BK | |
|---|---|
DigiKey Part Number | VER316K-50-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-MINI-SPL-3/16-BK |
Description | HEATSHRINK 0.205" X 50' BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.205" (5.21mm) 2 to 1 Black 50.0' (15.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 50.0' (15.2m) | |
Inner Diameter - Supplied | 0.205" (5.21mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,72000 € | 28,72 € |
| 2 | 26,41000 € | 52,82 € |
| 3 | 25,14667 € | 75,44 € |
| 5 | 23,64200 € | 118,21 € |
| 7 | 22,69857 € | 158,89 € |
| 10 | 21,74300 € | 217,43 € |
| 25 | 19,46600 € | 486,65 € |
| 50 | 18,26600 € | 913,30 € |
| Unit Price without VAT: | 28,72000 € |
|---|---|
| Unit Price with VAT: | 34,17680 € |






