VERSAFIT-3/16-0-SP is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 78
Unit Price: 105,22000 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 19
Unit Price: 97,37000 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 597
Unit Price: 1,56000 €
Datasheet
Versafit, Raychem
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFIT-3/16-0-SP

DigiKey Part Number
VERSAFIT-3/16-0-SP-492-ND
Manufacturer
Manufacturer Product Number
VERSAFIT-3/16-0-SP
Description
HEATSHRINK 0.205" X 492.1' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.205" (5.21mm) 2 to 1 Black 492.1' (150.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
492.1' (150.0m)
Inner Diameter - Supplied
0.205" (5.21mm)
Inner Diameter - Recovered
0.093" (2.36mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK 0.205" BROWN
In-Stock: 0
Unit Price:
HEATSHRINK 0.205" ORANGE
In-Stock: 0
Unit Price:
HEATSHRINK 0.205" GREEN
In-Stock: 0
Unit Price: 0,17436 €
HEATSHRINK 0.205" X 984.3' YLW
In-Stock: 0
Unit Price: 195,49000 €
HEATSHRINK 0.205" VIOLET
In-Stock: 0
Unit Price:
Alternate Length
HEATSHRINK 0.205" X 50' BLACK
In-Stock: 49
Unit Price: 28,72000 €
HEATSHRINK 0.205" X 150M BLACK
In-Stock: 19
Unit Price: 97,37000 €
HEATSHRINK 0.205" BLACK
In-Stock: 0
Unit Price: 0,39061 €
HEATSHRINK 0.205" X 4' BLACK
In-Stock: 0
Unit Price: 1,35778 €
HEAT SHRINK TUBING BLACK 5'
In-Stock: 0
Unit Price: