
VERSAFIT-3/16-0-BULK-SP | |
|---|---|
DigiKey Part Number | VERSAFIT-3/16-0-BULK-SP-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-3/16-0-BULK-SP |
Description | HEATSHRINK 0.205" BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.205" (5.21mm) 2 to 1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.205" (5.21mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45.000 | 0,39061 € | 17.577,45 € |
| Unit Price without VAT: | 0,39061 € |
|---|---|
| Unit Price with VAT: | 0,46483 € |






