


RNF-100-MINI-SPL-1/8-BK | |
|---|---|
DigiKey Part Number | RNF018K-60-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-MINI-SPL-1/8-BK |
Description | HEATSHRINK RNF-100 1/8"X60' BLK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 60.0' (18.3m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 60.0' (18.3m) | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,71000 € | 27,71 € |
| 5 | 22,81000 € | 114,05 € |
| 10 | 20,97900 € | 209,79 € |
| 20 | 19,29500 € | 385,90 € |
| 50 | 17,56260 € | 878,13 € |
| Unit Price without VAT: | 27,71000 € |
|---|---|
| Unit Price with VAT: | 32,97490 € |










