
RNF-100-1/4-0-SP | |
|---|---|
DigiKey Part Number | 484-RNF-100-1/4-0-SPCT-ND - Cut Tape (CT) 484-RNF-100-1/4-0-SPDKR-ND - Digi-Reel® 484-RNF-100-1/4-0-SPTR-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-1/4-0-SP |
Description | RNF-100-1/4-0-SP 1=1M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 3.28' (1.00m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,18140 € | 177,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,03880 € | 155,82 € |
| 300 | 0,95547 € | 286,64 € |
| 450 | 0,92658 € | 416,96 € |
| Unit Price without VAT: | 1,03880 € |
|---|---|
| Unit Price with VAT: | 1,23617 € |










