New Product
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-1/4-0-STK

DigiKey Part Number
484-RNF-100-1/4-0-STK-ND
Manufacturer
Manufacturer Product Number
RNF-100-1/4-0-STK
Description
RNF-100-1/4-0-STK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
301,61333 €48,40 €
601,48383 €89,03 €
901,41300 €127,17 €
1501,32847 €199,27 €
2101,27562 €267,88 €
3001,22187 €366,56 €
7501,21399 €910,49 €
Manufacturers Standard Package
Unit Price without VAT:1,61333 €
Unit Price with VAT:1,91986 €