
RNF-100-MINI-SPL-3/32-BK | |
|---|---|
DigiKey Part Number | RNF332K-65-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-MINI-SPL-3/32-BK |
Description | HEATSHRINK RNF-100 3/32"X65'BLK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 65.0' (19.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 65.0' (19.8m) | |
Inner Diameter - Supplied | 0.093" (2.36mm) | |
Inner Diameter - Recovered | 0.047" (1.19mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,42000 € | 29,42 € |
| 2 | 27,05000 € | 54,10 € |
| 3 | 25,76000 € | 77,28 € |
| 5 | 24,21800 € | 121,09 € |
| 7 | 23,25286 € | 162,77 € |
| 10 | 22,27300 € | 222,73 € |
| 25 | 19,94120 € | 498,53 € |
| 50 | 18,75620 € | 937,81 € |
| Unit Price without VAT: | 29,42000 € |
|---|---|
| Unit Price with VAT: | 35,00980 € |








