603331-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,65780 €
Datasheet

Parametric Equivalent


3M
In Stock: 1.351
Unit Price: 4,58000 €
Datasheet

Parametric Equivalent


3M
In Stock: 6.357
Unit Price: 4,58000 €
Datasheet

Parametric Equivalent


3M
In Stock: 605
Unit Price: 4,87000 €
Datasheet

Parametric Equivalent


3M
In Stock: 948
Unit Price: 4,67000 €
Datasheet

Parametric Equivalent


3M
In Stock: 709
Unit Price: 4,97000 €
Datasheet

Parametric Equivalent


3M
In Stock: 8
Unit Price: 240,60000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 462,26000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 496,88000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 496,88000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 1
Unit Price: 474,50000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 501,48000 €
Datasheet

Parametric Equivalent


Qualtek
In Stock: 5
Unit Price: 82,31000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

603331-2

DigiKey Part Number
603331-2-ND
Manufacturer
Manufacturer Product Number
603331-2
Description
HEATSHRINK 1-1/2" X 100' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
100.0' (30.5m)
Inner Diameter - Supplied
1.500" (38.10mm)
Inner Diameter - Recovered
0.750" (19.05mm)
Recovered Wall Thickness
0.040" (1.02mm)
Material
Features
-
Color
Operating Temperature
-
Shrink Temperature
125°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.