Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HSTTV150-C | |
|---|---|
DigiKey Part Number | HSTTV150-C-ND |
Manufacturer | |
Manufacturer Product Number | HSTTV150-C |
Description | HEATSHRINK 1-1/2" X 100' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.750" (19.05mm) |
Mfr | Recovered Wall Thickness 0.040" (1.02mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant, UV Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 100.0' (30.5m) | Shelf Life 60 Months |
Inner Diameter - Supplied 1.500" (38.10mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSTT150-C | Panduit Corp | 0 | 298-13634-ND | 483,91000 € | Parametric Equivalent |
| 0192670333 | Molex | 0 | 0192670333-ND | 1,94550 € | Parametric Equivalent |
| 309-65192 | HellermannTyton | 0 | 309-65192-ND | 148,10800 € | Parametric Equivalent |
| 495698 | Essentra Components | 0 | 495698-ND | 421,64000 € | Parametric Equivalent |
| DR-25-TW-1-1/2-0-SP | TE Connectivity | 0 | 1111-DR-25-TW-1-1/2-0-SP-ND | 77,62767 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 534,15000 € | 534,15 € |
| Unit Price without VAT: | 534,15000 € |
|---|---|
| Unit Price with VAT: | 635,63850 € |














