HSG-115V-650
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSG-115V-650

DigiKey Part Number
298-11530-ND
Manufacturer
Manufacturer Product Number
HSG-115V-650
Description
TOOL GUN HEAT SHRINK HI TEMP 10A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Gun Kit 115V 650°F ~ 900°F (343°C ~ 483°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Heat Gun Kit
Accessory Type
-
Temperature Range
650°F ~ 900°F (343°C ~ 483°C)
Voltage
115V
Current
10 A
Power - Rated
-
Includes
Heat Gun, Stand
For Use With/Related Products
-
Compatible Tools
-
Features
-
Approval Agency Marking
CSA, UL
Approved Countries
Canada, United States
Nozzle Opening
-
Air Flow
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1247,74000 €247,74 €
5235,40000 €1.177,00 €
10230,26100 €2.302,61 €
25223,62800 €5.590,70 €
Manufacturers Standard Package
Unit Price without VAT:247,74000 €
Unit Price with VAT:294,81060 €