Nozzle, Reflector Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSG-A2

DigiKey Part Number
298-21585-ND
Manufacturer
Manufacturer Product Number
HSG-A2
Description
REFLECTOR SHRINK TUBE 1.5" ID
Customer Reference
Detailed Description
Nozzle, Reflector Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
-
Accessory Type
Nozzle, Reflector
Temperature Range
-
Voltage
-
Power - Rated
-
Includes
-
For Use With/Related Products
Heat Shrink Tubing up to 1.50" Dia
Compatible Tools
HSG-115V-650
Features
-
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
-
Air Flow
-
Color
Silver
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,70000 €27,70 €
Manufacturers Standard Package
Unit Price without VAT:27,70000 €
Unit Price with VAT:32,96300 €