
HSG-A1 | |
|---|---|
DigiKey Part Number | 298-21584-ND |
Manufacturer | |
Manufacturer Product Number | HSG-A1 |
Description | REFLECTOR SHRINK TUBE .75" ID |
Customer Reference | |
Detailed Description | Nozzle, Reflector Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | - | |
Accessory Type | Nozzle, Reflector | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | Heat Shrink Tubing up to 0.75" Dia | |
Compatible Tools | HSG-115V-650 | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,80000 € | 27,80 € |
| Unit Price without VAT: | 27,80000 € |
|---|---|
| Unit Price with VAT: | 33,08200 € |


